
22-position, single-row socket strip with a 2.54mm pitch. Features straight, through-hole mounting and a solder termination. Copper alloy contacts with gold plating ensure reliable connection, supporting a 1A current rating. Operating temperature range from -40°C to 105°C. Black housing and color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929870-01-22-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Length | 55.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-22-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
