2.54mm pitch, 22-position, single-row socket strip connector with straight, through-hole mounting. Features copper alloy contacts with gold plating, a 1A current rating, and a black housing. Designed for solder termination and operates within a temperature range of -40°C to 105°C. Lead-free and RoHS compliant.
3M 929870-01-22-RA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929870-01-22-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.