
Female socket strip connector with 30 positions and a 2.54mm pitch. Features gold-plated copper alloy contacts with a square shape and forked contact type, rated for 1A max current and 1kV voltage. Straight, through-hole mounting with solder termination. Black PBT housing and insulation, UL94 V-0 flammability rating, operating temperature range of -40°C to 105°C.
3M 929870-01-30-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 76.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-30-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.