
31-position, single-row female header with a 2.54mm pitch, designed for board mounting. Features copper alloy contacts with gold plating and a forked contact type. Rated for 1A current and operates within a temperature range of -40°C to 105°C. Straight orientation and through-hole mounting with solder termination. Housing color is black.
3M 929870-01-31-RA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-31-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.