
Female rectangular connector with 35 positions and 1 row, featuring a 2.54mm pitch and straight, through-hole mounting. Contacts are copper alloy with gold plating, offering a forked, square shape and a 1A current rating. The black PBT housing and insulation are rated UL94 V-0, operating between -40°C and 105°C, with a 1kV voltage rating.
3M 929870-01-35-30 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 88.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-35-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.