10-position, single-row socket strip with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Copper alloy contacts with tin-lead plating ensure reliable mating. Rated for 2A maximum current and 1kV voltage, operating between -55°C and 105°C. Housing and insulation are grey, with a UL94 V-0 flammability rating.
3M 929971-01-10 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Length | 25.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929971-01-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.