4-position, 1-row socket strip with a 2.54mm pitch. Features female copper alloy contacts with tin plating, rated for 1A current (up to 2A max). Straight, top-entry, through-hole mounting design with a black housing. Operates within a -40°C to 105°C temperature range and is lead-free and RoHS compliant.
3M 929974-01-04-RK technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 929974-01-04-RK to view detailed technical specifications.
No datasheet is available for this part.