
14-position, 1-row female socket strip with a 2.54mm pitch. Features a straight, top-entry orientation for through-hole mounting. Constructed with a black housing and copper alloy contacts plated with tin and lead. Rated for a maximum current of 2A and operates within a temperature range of -40°C to 105°C.
3M 929974-01-14 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.