
16-position, single-row shrouded socket strip receptacle with a 2.54mm pitch. Features female copper alloy contacts with tin/lead plating and a forked contact type. Rated for 1A current, with a maximum operating temperature of 105°C and a minimum of -40°C. Straight, top-entry, through-hole termination for board mounting. Black housing color.
3M 929974-01-16 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.64mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
