
Rectangular connector featuring 18 positions and 1 row with forked, square contacts made of copper alloy and finished with tin plating. This female receptacle offers a 2.54mm pitch, through-hole mounting, and solder termination. It operates within a temperature range of -40°C to 105°C and has a voltage rating of 1.5kV. The black glass-filled housing and insulation meet UL94 V-0 flammability standards.
3M 929974-01-18-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-18-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.