19-position, single-row socket strip connector with a 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Copper alloy contacts with tin plating offer a 2A max current rating and 1.5kV voltage rating. Operating temperature range from -40°C to 105°C, with a UL94 V-0 flammability rating. Black glass-filled polyester housing.
3M 929974-01-19 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 48.26mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.