
2.54mm pitch, straight, top-entry shrouded socket strip with 20 positions and 1 row. Features copper alloy, forked contacts with tin-lead plating for mating. Rated for 1A current and 1.5kV voltage, operating between -40°C and 105°C. Through-hole mounting with solder termination. Housing and insulation are black glass, with a UL94 V-0 flammability rating.
3M 929974-01-20 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
