2.54mm pitch, 27-position, single-row socket strip for board-to-board applications. Features a top-entry, through-hole mounting style with solder termination. Copper alloy contacts with tin plating ensure reliable connections. Rated for 1A current and 1.5kV voltage, operating between -40°C and 105°C. UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |