
36-position, single-row shrouded header receptacle with a 2.54mm pitch. Features a straight, top-entry, through-hole mounting orientation and a solder termination. Constructed with a black glass-filled nylon housing and copper alloy contacts plated with tin-lead. Rated for 1A current and 1.5kV voltage, operating between -40°C and 105°C.
3M 929974-01-36 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 91.44mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929974-01-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.