16-position, 2-row socket strip with a 2.54mm pitch, featuring female copper alloy contacts with a square, forked shape and gold plating for mating. This shrouded header offers a top entry, through-hole mounting termination with a solder connection. Rated for 1A current and 1.5kV voltage, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black glass-filled housing and insulation contribute to its robust design.
3M 929975-01-08 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 20.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 3lb |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929975-01-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.