26-position, 2-row socket strip with 2.54mm pitch, straight orientation, and top entry. Features copper alloy contacts with tin-lead plating, square shape, and forked contact type. Maximum current rating of 2A and voltage rating of 1.5kV. Operating temperature range from -40°C to 105°C. Through-hole mounting with solder termination. UL94 V-0 flammability rating and glass insulation material.
3M 929975-01-13 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 33.02mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929975-01-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.