
Rectangular connector featuring 34 positions and 2 rows with a 2.54mm pitch. This female receptacle offers a straight, through-hole mounting orientation and a solder termination. Contacts are made from copper alloy with a forked, square shape, plated with gold, tin, and lead for mating. Rated for 1A current and 1.5kV voltage, it operates between -40°C and 105°C. The black housing and insulation are constructed from glass, with a UL94 V-0 flammability rating.
3M 929975-01-17 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929975-01-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.