40-position, 2-row shrouded socket strip with 2.54mm pitch. Features female copper alloy contacts with gold plating and tin-lead mating finish, offering a 1A current rating and 1.5kV voltage rating. Through-hole mounting with a top-entry solder termination. Black glass-filled housing and insulation meet UL94 V-0 flammability.
3M 929975-01-20 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929975-01-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.