
44-position, 2-row socket strip connector with 2.54mm pitch. Features female copper alloy contacts with gold plating and a square, forked contact shape. Designed for top entry, through-hole mounting with solder termination. Rated for 1A current and 1.5kV voltage, with a UL94 V-0 flammability rating. Black glass-filled housing and insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929975-01-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929975-01-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
