
50-position, 2-row shrouded socket strip with 2.54mm pitch for board-to-board applications. Features copper alloy, tin-plated, square-shaped forked contacts with tin-lead mating finish. Rated for 1A current and 1.5kV voltage, operating between -40°C and 105°C. Through-hole mounting with top entry solder termination. Housing and insulation are black glass, with UL94 V-0 flammability rating.
3M 929975-01-25 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929975-01-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
