Female receptacle connector featuring 58 positions and 2 rows with a 2.54mm pitch. Contacts are copper alloy with tin plating, square shape, and forked type, designed for solder termination. Maximum current rating is 2A, with a voltage rating of 1.5kV and operating temperatures from -40°C to 105°C. Through-hole mount design with a straight orientation, housed in black UL94 V-0 rated glass insulation.
3M 929975-01-29 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 73.66mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929975-01-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.