
Female socket strip connector with 7 positions and a 2.54mm pitch. Features a straight, through-hole mounting orientation and a solder termination. Constructed with a copper alloy contact material and tin-lead plating, offering a 1A current rating and a 1kV voltage rating. The PBT insulation material is black, with a black housing color, and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C.
3M 929984-01-07 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929984-01-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.