14-position, single-row socket strip with a 2.54mm pitch. Features female copper alloy contacts with tin plating, rated for 1A current and operating temperatures from -40°C to 105°C. Straight, through-hole mounting with solder termination. Black housing and lead-free construction ensure compliance with RoHS standards.
3M 929984-01-14-RK technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929984-01-14-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.