This 5-position shrouded header is designed for through hole mounting and features a black housing with a gold-plated copper alloy contact. It has a maximum current rating of 2A and can operate within a temperature range of -40°C to 105°C. The header is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 939850-01-05-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M 939850-01-05-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.