
Female, straight, 14-position, single-row header and wire housing for through-hole mounting. Features copper alloy contacts with gold plating for superior conductivity, a square contact shape, and a forked contact type. Rated for 1A maximum current and 1.5kV voltage, operating between -40°C and 105°C. The black glass-filled housing ensures UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
3M 939850-01-14-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 35.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 939850-01-14-RB to view detailed technical specifications.
No datasheet is available for this part.