20-position, 2-row shrouded socket strip with 2.54mm pitch and 2.54mm row spacing. Features straight, top-entry, through-hole mounting with solder termination. Male contacts made of copper alloy with gold plating, offering a 2A current rating and 1.5kV voltage rating. Housing and insulation are black, with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
3M 939852-01-10-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 2A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 939852-01-10-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.