50-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features gold-plated copper alloy square, forked contacts for reliable mating. Straight, top-entry, through-hole mounting with solder termination. Rated for 2A maximum current and 1.5kV voltage, operating from -40°C to 105°C. UL94 V-0 flammability rating and lead-free construction.
3M 939852-01-25-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 939852-01-25-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.