3M 9401 technical specifications.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 94XX |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 9401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
