36-position, 2-row female receptacle connector with right-angle orientation and Insulation Displacement Termination (IDT). Features gold-plated copper alloy female sockets on a 2.54mm pitch, designed for 26-28AWG ribbon wire. This free-hanging, lead-free, and RoHS-compliant component has a grey housing and a maximum current rating of 1A.
3M 9436-6600 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 9436-6600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.