36-position, 2-row female socket header with gold-plated copper alloy contacts. Features a right-angle, free-hanging mount and 2.54mm pitch. Designed for ribbon wire termination with a 26-28AWG wire gauge range. Operating temperature range from -55°C to 105°C, with a 1A maximum current rating. Grey housing, RoHS compliant.
3M 9436-7036 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 50.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 9436-7036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.