44-position, 2-row female socket connector with Insulation Displacement Connection (IDC) termination. Features copper contacts with nickel and gold plating, a grey housing, and a 0.1-inch pitch and row spacing. Designed for free-hanging mounting, this component supports ribbon wire up to 28AWG and is lead-free and RoHS compliant.
3M 9444-6000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 10.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDC |
| Weight | 1lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 9444-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.