3M 9444-7000 technical specifications.
| Number of Positions | 44 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 3000 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 9444-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.