3M 9444-7600 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 9444-7600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.