Ring tongue terminal for 18-22 AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating for reliable conductivity, it boasts a nylon insulation in orange, with an insulation diameter of 0.145 inches. This insulated terminal is lead-free and RoHS compliant, supplied in bulk packaging with 1000 units per package.
3M 94716 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Color | Orange |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Highland™ |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 2.5lb |
| Width | 8.38mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.