3M 94719 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Highland™ |
| Termination | Crimp |
| Weight | 3lb |
| Width | 11.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.