3M 94721 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Vinyl |
| Length | 1.13inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 94721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.