3M 94733 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Width | 14.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 94733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.