3M 94737 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 0.81inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 94737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.