
Insulated ring tongue terminal for 14-16 AWG wire, featuring a straight, free-hanging orientation. Constructed with a copper contact plated in tin, and a blue nylon body and insulation. This terminal has an insulation diameter of 0.17 inches and a stud size of M4. Designed for crimp termination, it offers a lead-free solution.
3M 94738 technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.91inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Highland™ |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 2.8lb |
| Width | 8.38mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
