3M 94755 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.34inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Thickness | 0.05inch |
| Weight | 2.2lb |
| Width | 15mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.