3M 94756 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.34inch |
| Insulation Material | Nylon |
| Length | 1.72inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Thickness | 0.05inch |
| Weight | 3.05lb |
| Width | 20.6mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.