3M 94784 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.7mm |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 3.4lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
