
Fully insulated splice terminal for 14-16 AWG wire. Features a straight, two-wire entry design with a tin-plated copper contact for reliable conductivity. The blue vinyl insulation ensures secure connections. Supplied in bulk packaging with 100 terminals per box.
3M 94788 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Lead Free | Contains Lead |
| Length | 25.9mm |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Weight | 3.1lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
