
The Highland Series female brass terminal from 3M is a cable mount component with a non-mating end insulated design. It features a brass contact material with a tin plating and a nylon insulation material. The terminal has a maximum wire gauge of 22AWG and a minimum of 18AWG. It is available in a 100-pack quantity and is packaged in a bulk format. The terminal has a length of 0.86inch and a width of 6.35mm, with a tab thickness of 0.032inch and a tab width of 0.25inch. It is designed for lead-free applications.
3M 94801 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Highland™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Weight | 2.7lb |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.