3M 94815 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.145inch |
| Length | 0.81inch |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Weight | 2.5lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.