Female quick disconnect terminal for 14-16 AWG wire. Features brass contacts with tin plating, a straight orientation, and a non-mating end insulated with blue vinyl. Terminal measures 0.78 inches in length with a 0.187-inch tab width and 0.02-inch tab thickness. Designed for free-hanging mounting and crimp termination.
3M 94817 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.145inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Highland™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 1.7lb |
| Width | 4.52mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 94817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.