
Fully insulated quick disconnect terminal featuring a straight, female orientation for 14-16AWG wire. Constructed with a brass contact material and tin plating, this terminal utilizes a nylon insulation for robust protection. Designed for crimp termination and free-hanging mounting, it offers a 0.25-inch tab width.
3M 94820 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Highland™ |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 0.035274oz |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.