Female quick disconnect terminal for 10-12 AWG wire, featuring a brass contact with tin plating. This straight, free-hanging terminal has a non-mating end insulated with yellow vinyl, with an insulation diameter of 0.25 inches. The terminal's brass construction includes a 0.032-inch tab thickness and 0.25-inch tab width, with a 6.35mm overall width. Crimp termination is supported.
3M 94833 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Lead Free | Contains Lead |
| Length | 0.95inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Highland™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.05lb |
| Width | 6.35mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94833 to view detailed technical specifications.
No datasheet is available for this part.