Male quick disconnect terminal for 10-12 AWG wire. Features a straight, free-hanging orientation with a fully insulated nylon housing. Copper contact material with tin plating ensures reliable conductivity. Terminal measures 1.05 inches in length with a 0.25-inch insulation diameter, 0.032-inch tab thickness, and 0.25-inch tab width. Supplied in bulk packaging of 500 units.
3M 94835 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Highland™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Standard |
| Weight | 2.85lb |
| Width | 6.35mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.