3M 94847 technical specifications.
| Color | Yellow |
| Insulation | Insulated with Heat Shrink |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 1.65lb |
| Width | 15mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.